Littelfuse 15A Blue Blade Car Fuse, 32V dc

RS Stock No.: 787-4114Brand: LittelfuseManufacturers Part No.: 0297015.WXNVDistrelec Article No.: 13305786
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Blue

Length

10.9mm

Width

3.8mm

Height

8.8mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Product details

'MINIFUSE' 297 Series

The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

Littelfuse 15A Blue Blade Car Fuse, 32V dc

BD 1.265

BD 0.126 Each (In a Pack of 10) (Exc. Vat)

BD 1.391

BD 0.139 Each (In a Pack of 10) (inc. VAT)

Littelfuse 15A Blue Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.126BD 1.265
50 - 90BD 0.121BD 1.210
100 - 490BD 0.116BD 1.155
500 - 990BD 0.110BD 1.100
1000+BD 0.104BD 1.045
You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Blue

Length

10.9mm

Width

3.8mm

Height

8.8mm

Body Material

PA 66

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Product details

'MINIFUSE' 297 Series

The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

You may be interested in
Littelfuse 15A Blue Blade Car Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (Exc. Vat)