Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse 400A Purple Time Delay Car Fuse, 32V dc

RS Stock No.: 878-1299Brand: LittelfuseManufacturers Part No.: 0298400.ZXH
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

400A

Fuse Type

Time Delay

Blade Size

MEGA

Voltage Rating

32V dc

Colour

Purple

Length

29.2mm

Width

19.05mm

Height

10.72mm

Overall Dimensions

29.2 x 19.05 x 10.72mm

Body Material

PPA

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

MEGA

Operating Temperature Range

-40 → +125 °C

Product details

Littelfuse MEGA Fuses

Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

Stock information temporarily unavailable.

BD 4.428

BD 4.428 Each (Exc. Vat)

BD 4.871

BD 4.871 Each (inc. VAT)

Littelfuse 400A Purple Time Delay Car Fuse, 32V dc

BD 4.428

BD 4.428 Each (Exc. Vat)

BD 4.871

BD 4.871 Each (inc. VAT)

Littelfuse 400A Purple Time Delay Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.428
5 - 19BD 4.120
20 - 49BD 3.982
50+BD 3.861

Technical Document

Specifications

Current Rating

400A

Fuse Type

Time Delay

Blade Size

MEGA

Voltage Rating

32V dc

Colour

Purple

Length

29.2mm

Width

19.05mm

Height

10.72mm

Overall Dimensions

29.2 x 19.05 x 10.72mm

Body Material

PPA

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

MEGA

Operating Temperature Range

-40 → +125 °C

Product details

Littelfuse MEGA Fuses

Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.