Littelfuse 20A Yellow Blade Car Fuse, 32V dc

RS Stock No.: 337-4023Brand: LittelfuseManufacturers Part No.: 0299020.TXN
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Yellow

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

Product details

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
BD 1.566Each (In a Pack of 10) (Exc. Vat)
RS PRO 20A Yellow Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 12.540

BD 1.254 Each (In a Pack of 10) (Exc. Vat)

BD 13.794

BD 1.379 Each (In a Pack of 10) (inc. VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc

BD 12.540

BD 1.254 Each (In a Pack of 10) (Exc. Vat)

BD 13.794

BD 1.379 Each (In a Pack of 10) (inc. VAT)

Littelfuse 20A Yellow Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.254BD 12.540
100 - 490BD 1.144BD 11.440
500 - 1490BD 1.100BD 11.000
1500 - 2490BD 0.990BD 9.900
2500+BD 0.940BD 9.405
You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
BD 1.566Each (In a Pack of 10) (Exc. Vat)
RS PRO 20A Yellow Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

20A

Fuse Type

Blade

Blade Size

Maxi

Voltage Rating

32V dc

Colour

Yellow

Length

29.21mm

Width

8.85mm

Height

34.29mm

Body Material

Plastic

Fuse Speed

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Breaking Capacity at Maximum Voltage Rating

1000 A

Operating Temperature Range

-40 → +125 °C

Country of Origin

Mexico

Product details

Littelfuse Maxi-blade Fuses

The MAXI series from littelfuse fuse uses "Diffusion Pill Technology" to provide predictable time delay and low heat dissipation.

Designed specifically for automotive applications to SAE J1888
Voltage rating of 32Vdc
Maxifuse temp. range: -40°C → +125°C

Approvals

UL recognised

You may be interested in
Littelfuse 30A Green Blade Car Fuse, 32V dc
BD 1.566Each (In a Pack of 10) (Exc. Vat)
RS PRO 20A Yellow Blade Car Fuse, 32V
P.O.A.Each (In a Pack of 10) (Exc. Vat)