Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Product details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
326
Product details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL