Littelfuse 30A T Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 878-3567Brand: LittelfuseManufacturers Part No.: 0326030.HXP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

326

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Littelfuse 326 Series 6.3x32mm

The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Approvals

UL

You may be interested in
Schurter 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
BD 0.612Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 39.325

BD 0.786 Each (In a Pack of 50) (Exc. Vat)

BD 43.257

BD 0.865 Each (In a Pack of 50) (inc. VAT)

Littelfuse 30A T Ceramic Cartridge Fuse, 6.3 x 32mm

BD 39.325

BD 0.786 Each (In a Pack of 50) (Exc. Vat)

BD 43.257

BD 0.865 Each (In a Pack of 50) (inc. VAT)

Littelfuse 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50BD 0.786BD 39.325
100 - 200BD 0.748BD 37.400
250 - 450BD 0.693BD 34.650
500+BD 0.666BD 33.275
You may be interested in
Schurter 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
BD 0.612Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

30A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

326

Fuse Standard

IEC 60127

Country of Origin

China

Product details

Littelfuse 326 Series 6.3x32mm

The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Approvals

UL

You may be interested in
Schurter 30A T Ceramic Cartridge Fuse, 6.3 x 32mm
BD 0.612Each (In a Pack of 10) (Exc. Vat)