Littelfuse SMD Non Resettable Fuse 3A, 32V

RS Stock No.: 820-7054Brand: LittelfuseManufacturers Part No.: 0437003.WR
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

3A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.2 x 1.63 x 0.8179mm

Terminal Material

Nickel, Silver, Tin

Product details

Littelfuse 437 Series Fast Acting Fuses

Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 39.600

BD 0.396 Each (In a Pack of 100) (Exc. Vat)

BD 43.560

BD 0.436 Each (In a Pack of 100) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 3A, 32V
Select packaging type

BD 39.600

BD 0.396 Each (In a Pack of 100) (Exc. Vat)

BD 43.560

BD 0.436 Each (In a Pack of 100) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 3A, 32V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Current Rating

3A

Voltage Rating

32V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.2 x 1.63 x 0.8179mm

Terminal Material

Nickel, Silver, Tin

Product details

Littelfuse 437 Series Fast Acting Fuses

Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (In a Pack of 10) (Exc. Vat)
KYOCERA AVX Surface Mount Fuse 3A, 63V
P.O.A.Each (Supplied on a Reel) (Exc. Vat)