Technical Document
Specifications
Brand
LittelfuseCurrent Rating
750mA
Voltage Rating
63V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
1.54mm
Body Width
0.85mm
Body Height
0.502mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Terminal Material
Nickel, Silver, Tin
Dimensions
1.54 x 0.85 x 0.502mm
Operating Temperature Range
-55 → +150 °C
Product details
Littelfuse 438 Series Fast Acting Fuses
Littelfuse 438 Series fast acting fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives and SD memory cards applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
BD 40.150
BD 0.402 Each (In a Pack of 100) (Exc. Vat)
BD 44.165
BD 0.442 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 40.150
BD 0.402 Each (In a Pack of 100) (Exc. Vat)
BD 44.165
BD 0.442 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
750mA
Voltage Rating
63V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
1.54mm
Body Width
0.85mm
Body Height
0.502mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Terminal Material
Nickel, Silver, Tin
Dimensions
1.54 x 0.85 x 0.502mm
Operating Temperature Range
-55 → +150 °C
Product details
Littelfuse 438 Series Fast Acting Fuses
Littelfuse 438 Series fast acting fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives and SD memory cards applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.