Littelfuse SMD Non Resettable Fuse 2A, 250V

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Voltage Rating
250V
Fuse Speed
T
Body Material
Ceramic
Body Length
10.1mm
Body Width
3.12mm
Body Height
3.43mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Material
Brass, Silver Plated
Series
443
Resistance
52mΩ
Dimensions
10.1 x 3.12 x 3.43mm
Operating Temperature Range
-55 → +125 °C
Country of Origin
Philippines
Product details
Littelfuse 443 Series SMD
Littelfuse 443 series offers Slow-blo protection for electronic devices. With a small foot print the 443 series is ideal for use with telecom equipment system power, lighting systems, LED lighting and AC/DC power applications.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
BD 6.050
BD 0.605 Each (In a Pack of 10) (Exc. Vat)
BD 6.655
BD 0.665 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 6.050
BD 0.605 Each (In a Pack of 10) (Exc. Vat)
BD 6.655
BD 0.665 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.605 | BD 6.050 |
50 - 90 | BD 0.588 | BD 5.885 |
100 - 490 | BD 0.572 | BD 5.720 |
500 - 1490 | BD 0.566 | BD 5.665 |
1500+ | BD 0.556 | BD 5.555 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Voltage Rating
250V
Fuse Speed
T
Body Material
Ceramic
Body Length
10.1mm
Body Width
3.12mm
Body Height
3.43mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Material
Brass, Silver Plated
Series
443
Resistance
52mΩ
Dimensions
10.1 x 3.12 x 3.43mm
Operating Temperature Range
-55 → +125 °C
Country of Origin
Philippines
Product details
Littelfuse 443 Series SMD
Littelfuse 443 series offers Slow-blo protection for electronic devices. With a small foot print the 443 series is ideal for use with telecom equipment system power, lighting systems, LED lighting and AC/DC power applications.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.