Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc

RS Stock No.: 541-3350Brand: LittelfuseManufacturers Part No.: 0451.500MRLDistrelec Article No.: 13302940
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Stock information temporarily unavailable.

BD 6.215

BD 0.622 Each (In a Pack of 10) (Exc. Vat)

BD 6.837

BD 0.684 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
Select packaging type

BD 6.215

BD 0.622 Each (In a Pack of 10) (Exc. Vat)

BD 6.837

BD 0.684 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.622BD 6.215
100 - 490BD 0.490BD 4.895
500 - 1490BD 0.412BD 4.125
1500 - 2490BD 0.368BD 3.685
2500+BD 0.352BD 3.520
You may be interested in

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Operating Temperature Range

-55 → +125 °C

Product details

Littelfuse 451 Series NANO2 Surface Mount Fuses

Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.

Very fast acting
Small size
Low temperature de-rating

Approvals

CSA, UL

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in