Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc

RS Stock No.: 541-3574Brand: LittelfuseManufacturers Part No.: 0466001.NR
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

63V ac/dc

Fuse Speed

FF

Body Material

Advanced High Temperature Substrate

Body Length

3.175mm

Body Width

1.524mm

Body Height

0.585mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
SMD FUSE FLAT F 1A
P.O.A.Each (Exc. Vat)
1206 SMD FF subminiature fuse,1A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
1206 SMD FF subminiature fuse,1.25A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.042

BD 0.404 Each (In a Pack of 10) (Exc. Vat)

BD 4.446

BD 0.444 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
Select packaging type

BD 4.042

BD 0.404 Each (In a Pack of 10) (Exc. Vat)

BD 4.446

BD 0.444 Each (In a Pack of 10) (inc. VAT)

Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.404BD 4.042
100 - 490BD 0.315BD 3.150
500 - 1490BD 0.310BD 3.098
1500 - 2490BD 0.304BD 3.045
2500+BD 0.299BD 2.992
You may be interested in
SMD FUSE FLAT F 1A
P.O.A.Each (Exc. Vat)
1206 SMD FF subminiature fuse,1A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
1206 SMD FF subminiature fuse,1.25A
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

1A

Voltage Rating

63V ac/dc

Fuse Speed

FF

Body Material

Advanced High Temperature Substrate

Body Length

3.175mm

Body Width

1.524mm

Body Height

0.585mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 63 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
SMD FUSE FLAT F 1A
P.O.A.Each (Exc. Vat)
1206 SMD FF subminiature fuse,1A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
1206 SMD FF subminiature fuse,1.25A
P.O.A.Each (In a Pack of 10) (Exc. Vat)