Littelfuse 4A F Cartridge Fuse, 10 x 35mm

RS Stock No.: 738-3144Brand: LittelfuseManufacturers Part No.: 0BLS004.T
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

4A

Fuse Size

10 x 35mm

Fuse Speed

F

Voltage Rating

600V ac

Series

BLS

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA

Stock information temporarily unavailable.

BD 7.354

BD 7.354 Each (Exc. Vat)

BD 8.089

BD 8.089 Each (inc. VAT)

Littelfuse 4A F Cartridge Fuse, 10 x 35mm

BD 7.354

BD 7.354 Each (Exc. Vat)

BD 8.089

BD 8.089 Each (inc. VAT)

Littelfuse 4A F Cartridge Fuse, 10 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Fuse Size

10 x 35mm

Fuse Speed

F

Voltage Rating

600V ac

Series

BLS

Product details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

Approvals

UL; CSA