Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Littelfuse 3A Violet Blade Car Fuse, 12V dc With Indicator

RS Stock No.: 495-1974Brand: LittelfuseManufacturers Part No.: 0CAM003.H
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

3A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

12V dc

Colour

Violet

Length

10.8mm

Width

3.6mm

Height

19mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
BD 0.352Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 3A Violet Blade Car Fuse, 12V dc With Indicator

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Littelfuse 3A Violet Blade Car Fuse, 12V dc With Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
BD 0.352Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

3A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

12V dc

Colour

Violet

Length

10.8mm

Width

3.6mm

Height

19mm

Includes Indicator

Yes

Body Material

Resin

You may be interested in
RS PRO 3A Violet Blade Car Fuse, 32V dc
BD 0.352Each (In a Pack of 10) (Exc. Vat)