Littelfuse 2A F Melamine Cartridge Fuse, 10 x 38mm

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Distrelec Product Id
13308095
Country of Origin
United States
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
BD 14.514
BD 14.514 Each (Exc. Vat)
BD 15.965
BD 15.965 Each (inc. VAT)
Standard
1
BD 14.514
BD 14.514 Each (Exc. Vat)
BD 15.965
BD 15.965 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 14.514 |
2 - 4 | BD 13.492 |
5+ | BD 12.606 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600V ac
Body Material
Melamine
Series
KLK
Distrelec Product Id
13308095
Country of Origin
United States
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA