Littelfuse 15A F Melamine Cartridge Fuse, 10 x 38mm

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
15A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600 V ac
Body Material
Melamine
Series
KLK
Country of Origin
Mexico
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
BD 73.584
BD 73.584 1 Pack of 5 (Exc. Vat)
BD 80.942
BD 80.942 1 Pack of 5 (inc. VAT)
1
BD 73.584
BD 73.584 1 Pack of 5 (Exc. Vat)
BD 80.942
BD 80.942 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
15A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
500 V dc, 600 V ac
Body Material
Melamine
Series
KLK
Country of Origin
Mexico
Product details
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA