Technical Document
Specifications
Brand
LittelfuseTrip Current
0.29A
Voltage Rating
30V dc
Time to Trip
0.2s
Hold Current
0.125A
Maximum Current
100 A
Length
3.5mm
Height
1.45mm
Width
1.8mm
Terminal Material
Tin Plated Copper
Minimum Resistance
1.5Ω
Maximum Resistance
6Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1206
Series
1206L
Operating Temperature Range
-40 → +85 °C
Dimensions
3.5 x 1.8 x 1.45mm
Product details
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Surface Mount Technology
BD 2.145
BD 0.214 Each (In a Pack of 10) (Exc. Vat)
BD 2.359
BD 0.235 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.145
BD 0.214 Each (In a Pack of 10) (Exc. Vat)
BD 2.359
BD 0.235 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.214 | BD 2.145 |
50 - 90 | BD 0.176 | BD 1.760 |
100 - 490 | BD 0.148 | BD 1.485 |
500 - 990 | BD 0.121 | BD 1.210 |
1000+ | BD 0.116 | BD 1.155 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
0.29A
Voltage Rating
30V dc
Time to Trip
0.2s
Hold Current
0.125A
Maximum Current
100 A
Length
3.5mm
Height
1.45mm
Width
1.8mm
Terminal Material
Tin Plated Copper
Minimum Resistance
1.5Ω
Maximum Resistance
6Ω
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1206
Series
1206L
Operating Temperature Range
-40 → +85 °C
Dimensions
3.5 x 1.8 x 1.45mm
Product details
Littelfuse POLY-FUSE Resettable PTCs - 1206L Series
The Littelfuse 1206L series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.