Littelfuse 50A Grey, White Fuse Strips Car Fuse, 80V dc

Technical Document
Specifications
Brand
LittelfuseCurrent Rating
50A
Fuse Type
Fuse Strips
Voltage Rating
80V dc
Colour
Grey, White
Length
82mm
Width
22mm
Height
10.5mm
Overall Dimensions
82 x 10.5 x 22mm
Body Material
Ceramic
Fuse Speed
F
Distrelec Product Id
13323362
Country of Origin
Mexico
Product details
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base
BD 4.252
BD 4.252 Each (Exc. Vat)
BD 4.677
BD 4.677 Each (inc. VAT)
1
BD 4.252
BD 4.252 Each (Exc. Vat)
BD 4.677
BD 4.677 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.252 |
10 - 49 | BD 4.010 |
50 - 99 | BD 3.812 |
100 - 249 | BD 3.520 |
250+ | BD 3.130 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
50A
Fuse Type
Fuse Strips
Voltage Rating
80V dc
Colour
Grey, White
Length
82mm
Width
22mm
Height
10.5mm
Overall Dimensions
82 x 10.5 x 22mm
Body Material
Ceramic
Fuse Speed
F
Distrelec Product Id
13323362
Country of Origin
Mexico
Product details
Heavy Duty Fuses & Base
Operating range 50A to 425A, at 80Vd.c. max.
Fast fixing with heavy duty fuse base