Littelfuse PCB Mount Fuse Holder, 80V dc

RS Stock No.: 820-7268Brand: LittelfuseManufacturers Part No.: 178.6165.0001Distrelec Article No.: 13315687
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Voltage Rating

80V dc

Distrelec Product Id

13315687

Product details

FLR PCB Mount Fuseholder

Suitable for popular automotive type blade fuses to fit ATO fuses, max. current 30A.
Low resistance heavy duty leaf spring contacts
8 solder pins with central mounting spigot providing exceptional mechanical rigidity and excellent heat transfer allowing fuses to run cooler

Stock information temporarily unavailable.

BD 2.942

BD 2.942 Each (Exc. Vat)

BD 3.236

BD 3.236 Each (inc. VAT)

Littelfuse PCB Mount Fuse Holder, 80V dc

BD 2.942

BD 2.942 Each (Exc. Vat)

BD 3.236

BD 3.236 Each (inc. VAT)

Littelfuse PCB Mount Fuse Holder, 80V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 2.942
50 - 99BD 2.810
100 - 499BD 2.662
500 - 999BD 2.530
1000+BD 2.420

Technical Document

Specifications

Fuse Holder Type

PCB Mount

Voltage Rating

80V dc

Distrelec Product Id

13315687

Product details

FLR PCB Mount Fuseholder

Suitable for popular automotive type blade fuses to fit ATO fuses, max. current 30A.
Low resistance heavy duty leaf spring contacts
8 solder pins with central mounting spigot providing exceptional mechanical rigidity and excellent heat transfer allowing fuses to run cooler