Littelfuse 2N6509G, Thyristor 800V, 16A 30mA

RS Stock No.: 103-2940Brand: LittelfuseManufacturers Part No.: 2N6509G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.8V

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 511.500

BD 1.023 Each (In a Box of 500) (Exc. Vat)

BD 562.650

BD 1.125 Each (In a Box of 500) (inc. VAT)

Littelfuse 2N6509G, Thyristor 800V, 16A 30mA

BD 511.500

BD 1.023 Each (In a Box of 500) (Exc. Vat)

BD 562.650

BD 1.125 Each (In a Box of 500) (inc. VAT)

Littelfuse 2N6509G, Thyristor 800V, 16A 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.8V

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more