Littelfuse 3.0SMCJ13A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB

RS Stock No.: 230-8475Brand: LittelfuseManufacturers Part No.: 3.0SMCJ13A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.78V

Minimum Breakdown Voltage

15.19V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.410

BD 0.341 Each (On a Reel of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (On a Reel of 10) (inc. VAT)

Littelfuse 3.0SMCJ13A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
Select packaging type

BD 3.410

BD 0.341 Each (On a Reel of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (On a Reel of 10) (inc. VAT)

Littelfuse 3.0SMCJ13A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
10 - 40BD 0.341BD 3.410
50 - 90BD 0.336BD 3.355
100 - 240BD 0.264BD 2.640
250 - 990BD 0.258BD 2.585
1000+BD 0.187BD 1.870

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.78V

Minimum Breakdown Voltage

15.19V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more