Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 250V ac

RS Stock No.: 226-0490Brand: LittelfuseManufacturers Part No.: 37005000000
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
PC-tron submin PCB radial FF fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.206Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.125

BD 0.412 Each (In a Pack of 10) (Exc. Vat)

BD 4.537

BD 0.453 Each (In a Pack of 10) (inc. VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 250V ac

BD 4.125

BD 0.412 Each (In a Pack of 10) (Exc. Vat)

BD 4.537

BD 0.453 Each (In a Pack of 10) (inc. VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.412BD 4.125
100 - 490BD 0.346BD 3.465
500 - 1490BD 0.292BD 2.915
1500 - 2490BD 0.253BD 2.530
2500+BD 0.236BD 2.365
You may be interested in
PC-tron submin PCB radial FF fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.206Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

500mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
PC-tron submin PCB radial FF fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
BD 0.206Each (In a Pack of 10) (Exc. Vat)