Littelfuse 5KP30A, Uni-Directional TVS Diode, 5000W, 2-Pin P600

RS Stock No.: 171-9621Brand: LittelfuseManufacturers Part No.: 5KP30A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

105.4A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.1 Dia. x 9.1mm

Maximum Operating Temperature

+175 °C

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Surge Current Rating

400A

Diameter

9.1mm

Length

9.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 2.618

BD 1.309 Each (In a Pack of 2) (Exc. Vat)

BD 2.880

BD 1.440 Each (In a Pack of 2) (inc. VAT)

Littelfuse 5KP30A, Uni-Directional TVS Diode, 5000W, 2-Pin P600
Select packaging type

BD 2.618

BD 1.309 Each (In a Pack of 2) (Exc. Vat)

BD 2.880

BD 1.440 Each (In a Pack of 2) (inc. VAT)

Littelfuse 5KP30A, Uni-Directional TVS Diode, 5000W, 2-Pin P600

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18BD 1.309BD 2.618
20 - 48BD 1.106BD 2.211
50 - 98BD 0.968BD 1.936
100+BD 0.864BD 1.727

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

105.4A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.1 Dia. x 9.1mm

Maximum Operating Temperature

+175 °C

Test Current

5mA

Maximum Reverse Leakage Current

2µA

Surge Current Rating

400A

Diameter

9.1mm

Length

9.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more