Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac

Technical Document
Specifications
Brand
LittelfuseAnti Vibration
Yes
Fuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Cap Style
Slotted
International Protection Rating
IP40
Protection Category
PC2 (IEC 60127-6)
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Product details
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.
BD 5.802
BD 1.160 Each (In a Pack of 5) (Exc. Vat)
BD 6.382
BD 1.276 Each (In a Pack of 5) (inc. VAT)
5
BD 5.802
BD 1.160 Each (In a Pack of 5) (Exc. Vat)
BD 6.382
BD 1.276 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.160 | BD 5.802 |
25 - 45 | BD 1.094 | BD 5.472 |
50 - 120 | BD 1.050 | BD 5.252 |
125 - 245 | BD 1.028 | BD 5.142 |
250+ | BD 1.018 | BD 5.088 |
Technical Document
Specifications
Brand
LittelfuseAnti Vibration
Yes
Fuse Holder Type
PCB Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Cap Style
Slotted
International Protection Rating
IP40
Protection Category
PC2 (IEC 60127-6)
Contact Material
Tin Plated Copper Alloy
Terminal Type
Solder
Product details
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.