Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.7V 800V

RS Stock No.: 800-9715Brand: LittelfuseManufacturers Part No.: BTA12-600BW3G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

105A

Pin Count

3

Maximum Gate Trigger Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 15.950

BD 1.595 Each (In a Pack of 10) (Exc. Vat)

BD 17.545

BD 1.755 Each (In a Pack of 10) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.7V 800V
Select packaging type

BD 15.950

BD 1.595 Each (In a Pack of 10) (Exc. Vat)

BD 17.545

BD 1.755 Each (In a Pack of 10) (inc. VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.7V 800V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

105A

Pin Count

3

Maximum Gate Trigger Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in