Technical Document
Specifications
Brand
LittelfuseFuse Type
Midget
Number of Fuses
3
Current Rating
30A
Voltage Rating
600V ac/dc
Mounting Style
DIN Rail Mount
Body Material
Thermoplastic
Series
L60030M
Clip Material
Copper Alloy
Holder Terminal Type
Quick Connect, Screw
Compatible Fuse Class
Class CC, Class CD
Standards Met
CSA Certified LR7316, UL 94VO, UL Listed E14721, UL Recognized File No. E14721
Country of Origin
China
Product details
Littelfuse 600 Vac Fuseblocks
The Littelfuse range of 600 volt, moulded fuseblocks have been designed for use with 13/32 x 11/2 midget fuses. The professionally designed fuseblocks, which have side barriers for isolation, can be locked together so any number of poles can be achieved.
Thermoplastic Base
UL Recognised
Connector Type: Screw/Q.C Terminal
600 Volt
BD 14.580
BD 14.580 Each (Exc. Vat)
BD 16.038
BD 16.038 Each (inc. VAT)
1
BD 14.580
BD 14.580 Each (Exc. Vat)
BD 16.038
BD 16.038 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseFuse Type
Midget
Number of Fuses
3
Current Rating
30A
Voltage Rating
600V ac/dc
Mounting Style
DIN Rail Mount
Body Material
Thermoplastic
Series
L60030M
Clip Material
Copper Alloy
Holder Terminal Type
Quick Connect, Screw
Compatible Fuse Class
Class CC, Class CD
Standards Met
CSA Certified LR7316, UL 94VO, UL Listed E14721, UL Recognized File No. E14721
Country of Origin
China
Product details
Littelfuse 600 Vac Fuseblocks
The Littelfuse range of 600 volt, moulded fuseblocks have been designed for use with 13/32 x 11/2 midget fuses. The professionally designed fuseblocks, which have side barriers for isolation, can be locked together so any number of poles can be achieved.
Thermoplastic Base
UL Recognised
Connector Type: Screw/Q.C Terminal
600 Volt