Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.: 177-5221Brand: LittelfuseManufacturers Part No.: MAC4DCNT4G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

4A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

40A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

35mA

Dimensions

6.73 x 6.22 x 2.38mm

Length

6.73mm

Width

6.22mm

Height

2.38mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,498.750

BD 0.600 Each (On a Reel of 2500) (Exc. Vat)

BD 1,648.625

BD 0.660 Each (On a Reel of 2500) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

BD 1,498.750

BD 0.600 Each (On a Reel of 2500) (Exc. Vat)

BD 1,648.625

BD 0.660 Each (On a Reel of 2500) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

4A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

40A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

35mA

Dimensions

6.73 x 6.22 x 2.38mm

Length

6.73mm

Width

6.22mm

Height

2.38mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more