Littelfuse MCR08BT1G, Thyristor 200V, 0.8A 200μA

RS Stock No.: 177-5218Brand: LittelfuseManufacturers Part No.: MCR08BT1G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

0.8A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

8A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.65mm

Repetitive Peak Off-State Current

200µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+110 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 159.500

BD 0.160 Each (On a Reel of 1000) (Exc. Vat)

BD 175.450

BD 0.176 Each (On a Reel of 1000) (inc. VAT)

Littelfuse MCR08BT1G, Thyristor 200V, 0.8A 200μA

BD 159.500

BD 0.160 Each (On a Reel of 1000) (Exc. Vat)

BD 175.450

BD 0.176 Each (On a Reel of 1000) (inc. VAT)

Littelfuse MCR08BT1G, Thyristor 200V, 0.8A 200μA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.8A

Thyristor Type

SCR

Package Type

SOT-223

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

8A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3+Tab

Dimensions

6.7 x 3.7 x 1.65mm

Repetitive Peak Off-State Current

200µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+110 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more