Littelfuse 0.5A Resettable Fuse, 24V dc

RS Stock No.: 517-7111Brand: LittelfuseManufacturers Part No.: MINISMDC050F-2
brand-logo
View all in Resettable Fuses

Technical Document

Specifications

Trip Current

1A

Voltage Rating

24V dc

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

0.62mm

Width

3.41mm

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Maximum Operating Temperature

+85°C

Dimensions

4.73 x 3.41 x 0.62mm

Operating Temperature Range

Maximum of +85 °C

Product details

PolySwitch Mini SMDC series

TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant

Surface Mount Technology

You may be interested in
SMDC series resettable mini fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 0.5A Resettable Fuse, 24V dc
P.O.A.Each (In a Bag of 10) (Exc. Vat)

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

Littelfuse 0.5A Resettable Fuse, 24V dc
Select packaging type

BD 2.090

BD 0.209 Each (In a Pack of 10) (Exc. Vat)

BD 2.299

BD 0.230 Each (In a Pack of 10) (inc. VAT)

Littelfuse 0.5A Resettable Fuse, 24V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.209BD 2.090
50 - 240BD 0.170BD 1.705
250 - 490BD 0.138BD 1.375
500 - 990BD 0.121BD 1.210
1000+BD 0.110BD 1.100
You may be interested in
SMDC series resettable mini fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 0.5A Resettable Fuse, 24V dc
P.O.A.Each (In a Bag of 10) (Exc. Vat)

Technical Document

Specifications

Trip Current

1A

Voltage Rating

24V dc

Time to Trip

0.15s

Hold Current

0.5A

Maximum Current

100 A

Length

4.73mm

Height

0.62mm

Width

3.41mm

Minimum Resistance

0.15Ω

Maximum Resistance

Power Dissipation

0.8W

Maximum Operating Temperature

+85°C

Dimensions

4.73 x 3.41 x 0.62mm

Operating Temperature Range

Maximum of +85 °C

Product details

PolySwitch Mini SMDC series

TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant

Surface Mount Technology

You may be interested in
SMDC series resettable mini fuse,0.5A
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Littelfuse 0.5A Resettable Fuse, 24V dc
P.O.A.Each (In a Bag of 10) (Exc. Vat)