Technical Document
Specifications
Brand
LittelfusePeak On-State Voltage
4V
Maximum Holding Current
50mA
Surge Current Rating
0.8A
Repetitive Peak Reverse Voltage
6V
Repetitive Peak Forward Blocking Voltage
6V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Repetitive Peak Off-State Current
0.005mA
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
2.45mm
Product details
SIDACtor® Protection Thyristors MC Series
The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity
Transient Voltage Suppressors, Littelfuse
BD 5.610
BD 0.561 Each (In a Pack of 10) (Exc. Vat)
BD 6.171
BD 0.617 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.610
BD 0.561 Each (In a Pack of 10) (Exc. Vat)
BD 6.171
BD 0.617 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.561 | BD 5.610 |
100 - 490 | BD 0.429 | BD 4.290 |
500 - 990 | BD 0.385 | BD 3.850 |
1000 - 9990 | BD 0.297 | BD 2.970 |
10000+ | BD 0.270 | BD 2.695 |
Technical Document
Specifications
Brand
LittelfusePeak On-State Voltage
4V
Maximum Holding Current
50mA
Surge Current Rating
0.8A
Repetitive Peak Reverse Voltage
6V
Repetitive Peak Forward Blocking Voltage
6V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Repetitive Peak Off-State Current
0.005mA
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
2.45mm
Product details
SIDACtor® Protection Thyristors MC Series
The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity