Technical Document
Specifications
Brand
LittelfuseSuppressor Type
ESD Suppressor
Maximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Series
PGB1
Length
1.66mm
Depth
0.84mm
Height
0.4mm
Dimensions
1.66 x 0.84 x 0.36mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Transient Voltage Suppressors, Littelfuse
BD 137.500
BD 0.138 Each (On a Reel of 1000) (Exc. Vat)
BD 151.250
BD 0.152 Each (On a Reel of 1000) (inc. VAT)
1000
BD 137.500
BD 0.138 Each (On a Reel of 1000) (Exc. Vat)
BD 151.250
BD 0.152 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | BD 0.138 | BD 137.500 |
2000 - 4000 | BD 0.132 | BD 132.000 |
5000+ | BD 0.126 | BD 126.500 |
Technical Document
Specifications
Brand
LittelfuseSuppressor Type
ESD Suppressor
Maximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Series
PGB1
Length
1.66mm
Depth
0.84mm
Height
0.4mm
Dimensions
1.66 x 0.84 x 0.36mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Country of Origin
Philippines
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes