Technical Document
Specifications
Brand
LittelfuseMaximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
PGB1
Length
3mm
Depth
2.24mm
Height
0.69mm
Dimensions
3 x 2.24 x 0.69mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Resistance
1MΩ
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
Transient Voltage Suppressors, Littelfuse
BD 3.520
BD 0.352 Each (In a Pack of 10) (Exc. Vat)
BD 3.872
BD 0.387 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.520
BD 0.352 Each (In a Pack of 10) (Exc. Vat)
BD 3.872
BD 0.387 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseMaximum Voltage Rating
24 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Series
PGB1
Length
3mm
Depth
2.24mm
Height
0.69mm
Dimensions
3 x 2.24 x 0.69mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Resistance
1MΩ
Product details
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes