Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

RS Stock No.: 213-0884Brand: LittelfuseManufacturers Part No.: QV6016NH4RP
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.358

BD 2.272 Each (In a Pack of 5) (Exc. Vat)

BD 12.494

BD 2.499 Each (In a Pack of 5) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Select packaging type

BD 11.358

BD 2.272 Each (In a Pack of 5) (Exc. Vat)

BD 12.494

BD 2.499 Each (In a Pack of 5) (inc. VAT)

Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.272BD 11.358
25 - 45BD 2.024BD 10.120
50 - 95BD 1.969BD 9.845
100 - 245BD 1.947BD 9.735
250+BD 1.925BD 9.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

TO-263

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more