Technical Document
Specifications
Brand
LittelfuseDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
800µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Country of Origin
China
BD 3.520
BD 0.176 Each (In a Pack of 20) (Exc. Vat)
BD 3.872
BD 0.194 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 3.520
BD 0.176 Each (In a Pack of 20) (Exc. Vat)
BD 3.872
BD 0.194 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.176 | BD 3.520 |
100 - 480 | BD 0.154 | BD 3.080 |
500 - 980 | BD 0.154 | BD 3.080 |
1000+ | BD 0.148 | BD 2.970 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
58.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
800µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Country of Origin
China