Littelfuse SMBJ7.0A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Technical Document
Specifications
Brand
LittelfuseDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
7.78V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
7V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
50A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
200µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Country of Origin
China
BD 214.500
BD 0.072 Each (On a Reel of 3000) (Exc. Vat)
BD 235.950
BD 0.079 Each (On a Reel of 3000) (inc. VAT)
3000
BD 214.500
BD 0.072 Each (On a Reel of 3000) (Exc. Vat)
BD 235.950
BD 0.079 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
7.78V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
7V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
50A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.75 x 3.94 x 2.41mm
Maximum Operating Temperature
+150 °C
Test Current
10mA
Width
3.94mm
Maximum Reverse Leakage Current
200µA
Height
2.41mm
Surge Current Rating
100A
Length
4.75mm
ESD Voltage
30kV
Country of Origin
China