Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.: 171-4160Brand: LittelfuseManufacturers Part No.: SMCJ28ADistrelec Article No.: 30263043
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

33.1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.41mm

Maximum Operating Temperature

+150 °C

Height

2.41mm

Width

6.22mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

ESD Voltage

30kV

Length

7.11mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

BD 462.000

BD 0.154 Each (On a Reel of 3000) (Exc. Vat)

BD 508.200

BD 0.169 Each (On a Reel of 3000) (inc. VAT)

Littelfuse SMCJ28A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

33.1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.11 x 6.22 x 2.41mm

Maximum Operating Temperature

+150 °C

Height

2.41mm

Width

6.22mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

ESD Voltage

30kV

Length

7.11mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more