Technical Document
Specifications
Brand
LittelfuseTrip Current
2.2A
Voltage Rating
30V
Time to Trip
0.5s
Hold Current
1.1A
Maximum Current
40 A
Length
7.98mm
Height
3mm
Width
5.44mm
Minimum Resistance
0.12Ω
Maximum Resistance
480mΩ
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Dimensions
7.98 x 5.44 x 3mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)
Surface Mount Technology
BD 1.732
BD 0.173 Each (In a Pack of 10) (Exc. Vat)
BD 1.905
BD 0.190 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.732
BD 0.173 Each (In a Pack of 10) (Exc. Vat)
BD 1.905
BD 0.190 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.173 | BD 1.732 |
100 - 490 | BD 0.142 | BD 1.418 |
500 - 1490 | BD 0.110 | BD 1.102 |
1500 - 2490 | BD 0.100 | BD 0.998 |
2500+ | BD 0.094 | BD 0.945 |
Technical Document
Specifications
Brand
LittelfuseTrip Current
2.2A
Voltage Rating
30V
Time to Trip
0.5s
Hold Current
1.1A
Maximum Current
40 A
Length
7.98mm
Height
3mm
Width
5.44mm
Minimum Resistance
0.12Ω
Maximum Resistance
480mΩ
Power Dissipation
1.7W
Maximum Operating Temperature
+85°C
Dimensions
7.98 x 5.44 x 3mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch SMD & SMD2 Series
From TE Connectivity, these SMD and SMD 2 Series surface mount Polyswitches are compact and suitable for a variety of computer and electronics applications.
SMT footprints:
• SMD - Hold current 0.3 - 1.25A: 7555 (metric) 2920 (Imperial)
• SMD2 - Hold current 1.5 - 2.5A: 8763 (metric) 3425 (Imperial)