Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SC-70
Maximum Reverse Stand-off Voltage
6V
Pin Count
6
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-40 °C
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Temperature
+125 °C
Height
1mm
Width
1.35mm
Test Current
≤1µA
Maximum Reverse Leakage Current
500nA
Capacitance
0.95pF
Length
2.25mm
Country of Origin
Thailand
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.308 | BD 3.080 |
50 - 90 | BD 0.258 | BD 2.585 |
100 - 490 | BD 0.226 | BD 2.255 |
500 - 990 | BD 0.209 | BD 2.090 |
1000+ | BD 0.192 | BD 1.925 |
Technical Document
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SC-70
Maximum Reverse Stand-off Voltage
6V
Pin Count
6
Maximum Peak Pulse Current
2.5A
ESD protection
Yes
Number of Elements per Chip
9
Minimum Operating Temperature
-40 °C
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Temperature
+125 °C
Height
1mm
Width
1.35mm
Test Current
≤1µA
Maximum Reverse Leakage Current
500nA
Capacitance
0.95pF
Length
2.25mm
Country of Origin
Thailand