Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 680V, Varistor 389 → 453V

RS Stock No.: 170-9969Brand: LittelfuseManufacturers Part No.: V275LA40BP
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

389 → 453V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

680V

Clamping Current

100A

Energy

140J

Material

Metal

Series

LA

Diameter

23mm

Maximum Surge Current

6500A

Capacitance

900pF

Length

40.5mm

Thickness

5.6mm

Dimensions

23 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Stock information temporarily unavailable.

BD 105.000

BD 0.210 Each (In a Bag of 500) (Exc. Vat)

BD 115.500

BD 0.231 Each (In a Bag of 500) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 680V, Varistor 389 → 453V

BD 105.000

BD 0.210 Each (In a Bag of 500) (Exc. Vat)

BD 115.500

BD 0.231 Each (In a Bag of 500) (inc. VAT)

Littelfuse, LA Metal Oxide Varistor 900pF 100A, Clamping 680V, Varistor 389 → 453V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

389 → 453V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

680V

Clamping Current

100A

Energy

140J

Material

Metal

Series

LA

Diameter

23mm

Maximum Surge Current

6500A

Capacitance

900pF

Length

40.5mm

Thickness

5.6mm

Dimensions

23 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.