Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
52V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Material
Metal
Energy
1.8J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.245nF
Length
32mm
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
25
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.154 | BD 3.850 |
125 - 225 | BD 0.110 | BD 2.750 |
250 - 600 | BD 0.104 | BD 2.612 |
625 - 1225 | BD 0.094 | BD 2.338 |
1250+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
52V
Maximum AC Voltage Rating
30V
Maximum DC Voltage Rating
38V
Clamping Voltage
93V
Clamping Current
2.5A
Material
Metal
Energy
1.8J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.245nF
Length
32mm
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.