Technical Document
Specifications
Brand
LKLight Switch Type
Inline Rocker Switch
Current Rating
2A
Voltage Rating
250V
Country of Origin
Denmark
Product details
Through switch
Through switch with cable grip loop (only for incandescent bulbs).
BD 1.584
BD 1.584 Each (Exc. Vat)
BD 1.742
BD 1.742 Each (inc. VAT)
1
BD 1.584
BD 1.584 Each (Exc. Vat)
BD 1.742
BD 1.742 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.584 |
10 - 49 | BD 1.529 |
50+ | BD 1.485 |
Technical Document
Specifications
Brand
LKLight Switch Type
Inline Rocker Switch
Current Rating
2A
Voltage Rating
250V
Country of Origin
Denmark
Product details
Through switch
Through switch with cable grip loop (only for incandescent bulbs).