LK 3 Socket Type K - Danish Trailing Socket, 250 V

RS Stock No.: 148-4651Brand: LKManufacturers Part No.: 210A1604
brand-logo

Technical Document

Specifications

Brand

LK

Product Type

Trailing Socket

Number of Sockets

3

Mains Plug Type

Type K - Danish

Socket Type

Type K - Danish

Corded

No

Voltage Rating

250 V

Current Rating Unwound

16A

RCD Protected

No

Colour

White

Sheath Colour

White

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 3.536

BD 3.536 Each (Exc. Vat)

BD 3.890

BD 3.890 Each (inc. VAT)

LK 3 Socket Type K - Danish Trailing Socket, 250 V

BD 3.536

BD 3.536 Each (Exc. Vat)

BD 3.890

BD 3.890 Each (inc. VAT)

LK 3 Socket Type K - Danish Trailing Socket, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.536
5 - 24BD 3.218
25+BD 2.986

Technical Document

Specifications

Brand

LK

Product Type

Trailing Socket

Number of Sockets

3

Mains Plug Type

Type K - Danish

Socket Type

Type K - Danish

Corded

No

Voltage Rating

250 V

Current Rating Unwound

16A

RCD Protected

No

Colour

White

Sheath Colour

White

Country of Origin

Denmark