Technical Document
Specifications
Brand
LKNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type K - Danish
Indoor or Outdoor Use
Indoor
Current Rating
10A
Voltage Rating
250 V
Earth Terminal
Yes
Colour Family
White
Country of Origin
Denmark
Product details
Socket without switches
Socket without switches, anti-insertion shutters. Format as with switched, cover with 6 mm collar. Light with earth.
BD 7.816
BD 7.816 Each (Exc. Vat)
BD 8.598
BD 8.598 Each (inc. VAT)
1
BD 7.816
BD 7.816 Each (Exc. Vat)
BD 8.598
BD 8.598 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LKNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type K - Danish
Indoor or Outdoor Use
Indoor
Current Rating
10A
Voltage Rating
250 V
Earth Terminal
Yes
Colour Family
White
Country of Origin
Denmark
Product details
Socket without switches
Socket without switches, anti-insertion shutters. Format as with switched, cover with 6 mm collar. Light with earth.