LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
Technical Document
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Diameter
44 mm
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 103
Depth
26.5mm
Country of Origin
Germany
Product details
Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K
Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
BD 34.028
BD 34.028 Each (Exc. Vat)
BD 37.431
BD 37.431 Each (inc. VAT)
1
BD 34.028
BD 34.028 Each (Exc. Vat)
BD 37.431
BD 37.431 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 34.028 |
3+ | BD 32.664 |
Technical Document
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Diameter
44 mm
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 103
Depth
26.5mm
Country of Origin
Germany
Product details
Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K
Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2