LKMelectronic LKM 110 Temperature Transmitter PT100 Input, 24 V, -25 to +85°C

RS Stock No.: 480-5152Brand: LKMelectronicManufacturers Part No.: LKM 110
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V

Diameter

44 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

LKM 110

Depth

26.5mm

Country of Origin

Germany

Product details

LKM110 - transducer for connection head form B, programmable, PT100

Analogue transducer for PT100
For assembly in B head
Output signal 4 → 20 mA
Programmable with programming kit LKM111 available (option)

Approvals

  CE

Standards

  EN50081-1 (EMC emission),
EN50082-2 (EMC interference immunity)

You may be interested in
Stock information temporarily unavailable.

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

LKMelectronic LKM 110 Temperature Transmitter PT100 Input, 24 V, -25 to +85°C

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

LKMelectronic LKM 110 Temperature Transmitter PT100 Input, 24 V, -25 to +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 39.958
3+BD 38.318
You may be interested in

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V

Diameter

44 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

LKM 110

Depth

26.5mm

Country of Origin

Germany

Product details

LKM110 - transducer for connection head form B, programmable, PT100

Analogue transducer for PT100
For assembly in B head
Output signal 4 → 20 mA
Programmable with programming kit LKM111 available (option)

Approvals

  CE

Standards

  EN50081-1 (EMC emission),
EN50082-2 (EMC interference immunity)

You may be interested in