LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V

RS Stock No.: 370-8000Brand: LKMelectronicManufacturers Part No.: LKM 213/2
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

10 → 36 V

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 213

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

Stock information temporarily unavailable.

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 48.059
5+BD 46.090

Technical Document

Specifications

Input Type

PT100

Supply Voltage

10 → 36 V

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 213

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2