LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V

RS Stock No.: 370-7956Brand: LKMelectronicManufacturers Part No.: LKM 214/2
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V

Minimum Temperature Input

-30°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

BD 50.963

BD 50.963 Each (Exc. Vat)

BD 56.059

BD 56.059 Each (inc. VAT)

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V

BD 50.963

BD 50.963 Each (Exc. Vat)

BD 56.059

BD 56.059 Each (inc. VAT)

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 50.963
5+BD 48.873

Technical Document

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V

Minimum Temperature Input

-30°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2