LKMelectronic LKM Temperature Transmitter Pt100 Input

RS Stock No.: 274-0287Brand: LKMelectronicManufacturers Part No.: LKM400/2
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Output Type

4 → 20 mA

Minimum Temperature Input

0°C

Maximum Temperature Input

100°C

Series

LKM

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.148

BD 43.148 Each (Exc. Vat)

BD 47.463

BD 47.463 Each (inc. VAT)

LKMelectronic LKM Temperature Transmitter Pt100 Input

BD 43.148

BD 43.148 Each (Exc. Vat)

BD 47.463

BD 47.463 Each (inc. VAT)

LKMelectronic LKM Temperature Transmitter Pt100 Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

PT100

Output Type

4 → 20 mA

Minimum Temperature Input

0°C

Maximum Temperature Input

100°C

Series

LKM

Country of Origin

Germany