Technical Document
Specifications
Brand
LMINumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
24A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 074 200
Length
10mm
Depth
12.6mm
Material
Nylon
Width
9mm
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LMINumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
24A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 074 200
Length
10mm
Depth
12.6mm
Material
Nylon
Width
9mm