Technical Document
Specifications
Brand
LMINumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
15A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 105 200
Depth
15.5mm
Length
15.2mm
Material
PC
Width
12.4mm
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.781Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L 105 200 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L 105 200 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.781Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
LMINumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
15A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 105 200
Depth
15.5mm
Length
15.2mm
Material
PC
Width
12.4mm
You may be interested in
Phoenix Contact MKDSN 1.5/ 3-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder TerminationBrand: Phoenix Contact
BD 0.781Each (In a Pack of 5) (Exc. Vat)