Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Loctite LB 8105 Oil Lubricant 400 ml Cartridge,Food Safe

RS Stock No.: 708-1958Brand: LoctiteManufacturers Part No.: 1117830
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite LB 8105

Lubricant Type

Oil

Package Type

Cartridge

Package Size

400 ml

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Brushes, Slides

Type

Multipurpose Lubricant

Country of Origin

France

Product details

LOCTITE® 8105, Food Grade

Colourless mineral grease for the food and pharmaceutical industries
To lubricate rolling and plain bearings, valves, conveyor belts and other moving parts
Temperature range -20° → +150 °C
N.L.G. Consistency rating 2

Bearing Grease

All products are water resistant.

Stock information temporarily unavailable.

BD 18.524

BD 18.524 Each (Exc. Vat)

BD 20.376

BD 20.376 Each (inc. VAT)

Loctite Loctite LB 8105 Oil Lubricant 400 ml Cartridge,Food Safe

BD 18.524

BD 18.524 Each (Exc. Vat)

BD 20.376

BD 20.376 Each (inc. VAT)

Loctite Loctite LB 8105 Oil Lubricant 400 ml Cartridge,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 18.524
6 - 14BD 18.106
15+BD 18.018

Technical Document

Specifications

Brand

Loctite

Trade Name

Loctite LB 8105

Lubricant Type

Oil

Package Type

Cartridge

Package Size

400 ml

Food Processing Safe

Yes

Application

Ball Bearings, Bearings, Brushes, Slides

Type

Multipurpose Lubricant

Country of Origin

France

Product details

LOCTITE® 8105, Food Grade

Colourless mineral grease for the food and pharmaceutical industries
To lubricate rolling and plain bearings, valves, conveyor belts and other moving parts
Temperature range -20° → +150 °C
N.L.G. Consistency rating 2

Bearing Grease

All products are water resistant.