Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Loctite Loctite 5940 Paste Adhesive, 100 ml

RS Stock No.: 665-8573Brand: LoctiteManufacturers Part No.: 1127070
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Application

Sealing

Colour

Black

Product Form

Paste

Package Type

Tube

Physical Properties

High Elongation

Package Size

100 ml

Trade Name

Loctite 5940

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Country of Origin

Belgium

Product details

5940™ silicone sealant

Single component silicone elastomer sealant.
Cures on exposure to moisture in the air.
Can be used for various applications such as a sealant, a general purpose bonding agent and as a space-filling adhesive seal.
Adheres to clean metal surfaces, glass, non-oily woods, silicone resin, vulcanised silicone rubber, ceramics, natural or synthetic fibres, plastics and painted surfaces.

You may be interested in
Stock information temporarily unavailable.

BD 9.214

BD 9.214 Each (Exc. Vat)

BD 10.135

BD 10.135 Each (inc. VAT)

Loctite Loctite 5940 Paste Adhesive, 100 ml

BD 9.214

BD 9.214 Each (Exc. Vat)

BD 10.135

BD 10.135 Each (inc. VAT)

Loctite Loctite 5940 Paste Adhesive, 100 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 9.214
6 - 14BD 9.004
15+BD 8.951
You may be interested in

Technical Document

Specifications

Brand

Loctite

Application

Sealing

Colour

Black

Product Form

Paste

Package Type

Tube

Physical Properties

High Elongation

Package Size

100 ml

Trade Name

Loctite 5940

Maximum Operating Temperature

+200°C

Operating Temperature Range

Maximum of +200 °C

Country of Origin

Belgium

Product details

5940™ silicone sealant

Single component silicone elastomer sealant.
Cures on exposure to moisture in the air.
Can be used for various applications such as a sealant, a general purpose bonding agent and as a space-filling adhesive seal.
Adheres to clean metal surfaces, glass, non-oily woods, silicone resin, vulcanised silicone rubber, ceramics, natural or synthetic fibres, plastics and painted surfaces.

You may be interested in